Helmholz GmbH & Co. KG 600 Series Counter for Use with Incremental Encoders and Proximity Sensors
- RS Stock No.:
- 100-763
- Mfr. Part No.:
- 600-300-7AA01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€214.05
(exc. VAT)
€263.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.05 |
*price indicative
- RS Stock No.:
- 100-763
- Mfr. Part No.:
- 600-300-7AA01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | 600 | |
| For Use With | Incremental Encoders and Proximity Sensors | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series 600 | ||
For Use With Incremental Encoders and Proximity Sensors | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH counter module detects the edges of 24 V signals as pulses and the impulses can be counted or converted into a frequency, rotational speed, or period also the counter module features an additional 24 V input and a 24 V output for a direct response to start pulses and to quick system state changes.
All inputs can be inverted
Limits for counter and measured readings
Hysteresis for input
Pulse duration for output
Related links
- Helmholz GmbH & Co. KG 600 Series Counter for Use with 5 V Incremental Encoders
- Helmholz GmbH & Co. KG 600 Series Counter
- Helmholz GmbH & Co. KG 600 Series Counter for Use with PLC
- Helmholz GmbH & Co. KG Display Module 600 5V
- Helmholz GmbH & Co. KG TB20 Encoder Interface Module
- Helmholz GmbH & Co. KG 600 Series Terminal Connector
- Helmholz GmbH & Co. KG 600 Series Cover for Use with TB20 system
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
