Helmholz GmbH & Co. KG Display Module 600 5V
- RS Stock No.:
- 100-745
- Mfr. Part No.:
- 600-256-7AA01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€237.29
(exc. VAT)
€291.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.29 |
*price indicative
- RS Stock No.:
- 100-745
- Mfr. Part No.:
- 600-256-7AA01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Display Module | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 60°C | |
| Length | 110mm | |
| Depth | 73mm | |
| Series | 600 | |
| Width | 14mm | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Display Module | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 60°C | ||
Length 110mm | ||
Depth 73mm | ||
Series 600 | ||
Width 14mm | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH strain gauge weighing module serves the purpose of measuring and processing signals from weight, torque, or force sensors and the weighing module enables the direct connection of a load cell in the strain gauge full bridge circuit also the feed voltage of the bridge is generated from the back wall bus of the TB20 and amounts to 5 V with a maximum 70 mA load.
Adjustable sample rates
24-bit channel resolution
Measuring inputs with overvoltage protection against 24V potential
Related links
- Helmholz GmbH & Co. KG TB20 Encoder Interface Module
- Helmholz GmbH & Co. KG 600 Series Counter for Use with Incremental Encoders and Proximity Sensors
- Helmholz GmbH & Co. KG 600 Series Counter for Use with 5 V Incremental Encoders
- Helmholz GmbH & Co. KG PLC I/O Module 600 30V
- Helmholz GmbH & Co. KG Analogue Output Module 600 30V
- Helmholz GmbH & Co. KG Digital I/O Module 600 Digital 30V
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 30V
- Helmholz GmbH & Co. KG Analogue Output Module 600 Analogue 18V
