Helmholz GmbH & Co. KG 600 Series Counter for Use with PLC
- RS Stock No.:
- 100-762
- Mfr. Part No.:
- 600-300-1CD01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€121.79
(exc. VAT)
€149.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.79 |
*price indicative
- RS Stock No.:
- 100-762
- Mfr. Part No.:
- 600-300-1CD01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | 600 | |
| For Use With | PLC | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series 600 | ||
For Use With PLC | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH counter module records the edges of 24 V signals as pulses and the pulses are counted and the current count value is always available to the PLC also the counting function can be enabled by PLC control commands and are used to detect pulses that are faster than a controllers cycles.
24 V voltage supply for counter
9 bytes of input data
10 bytes of output data
Related links
- Helmholz GmbH & Co. KG 600 Series Counter
- Helmholz GmbH & Co. KG 600 Series Counter for Use with Incremental Encoders and Proximity Sensors
- Helmholz GmbH & Co. KG 600 Series Counter for Use with 5 V Incremental Encoders
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- Helmholz GmbH & Co. KG 600 Series Terminal Connector
- Helmholz GmbH & Co. KG 600 Series Cover for Use with TB20 system
- Helmholz GmbH & Co. KG 600 Series Terminal Connector for Use with TB20 system
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox
