Helmholz GmbH & Co. KG Module Distribution block

Subtotal (1 unit)*

€47.71

(exc. VAT)

€58.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.71

*price indicative

RS Stock No.:
100-776
Mfr. Part No.:
600-730-4AD01
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Product Type

Module Distribution block

IP Rating

IP20

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Helmholz GmbH potential distributors simplify the wiring work and expand the connection options and the 4x DC 24 V high feature potential distributor can be used to power up to four transducers or 3-wire sensors also it features a monitoring functionality that not only monitors the 24 V load voltage, but that also monitors for overload and short circuit conditions at the supply outputs.

Self-resetting fuse

A blue LED indicates the module's operating status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy