Schneider Electric Modicon X80 Series Cable, 800.00 mm for Use with M580 and M340 Automation Platforms
- RS Stock No.:
- 110-241
- Mfr. Part No.:
- BMXXBC008K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€82.11
(exc. VAT)
€101.00
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.11 |
*price indicative
- RS Stock No.:
- 110-241
- Mfr. Part No.:
- BMXXBC008K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable | |
| Series | Modicon X80 | |
| For Use With | M580 and M340 Automation Platforms | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Length | 800.00mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable | ||
Series Modicon X80 | ||
For Use With M580 and M340 Automation Platforms | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Length 800.00mm | ||
The Schneider Electric backplane extension cable with a length of 0.8 meters is designed for use with the Modicon M340 automation platform . It facilitates easy connectivity for chain rack and local bus signal transport.
Compliant with EU RoHS Directive for sustainability
Toxic heavy metal and mercury-free for environmental safety
Provides 0.8 meters of cable length for flexibility in installations
Related links
- Schneider Electric Modicon X80 Series
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 240V
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- RS PRO 175mm LCD Inclinometer
