Schneider Electric BMXD Series PLC Expansion Module, 240V
- RS Stock No.:
- 288-7154
- Mfr. Part No.:
- BMXDAI0805
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€236.59
(exc. VAT)
€291.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.59 |
*price indicative
- RS Stock No.:
- 288-7154
- Mfr. Part No.:
- BMXDAI0805
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | BMXD | |
| Product Type | PLC Expansion Module | |
| Supply Voltage | 240V | |
| Number of I/Os | 8 | |
| Standards/Approvals | REACH, EU RoHS, RoHS, CHINA RoHS, WEEE | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series BMXD | ||
Product Type PLC Expansion Module | ||
Supply Voltage 240V | ||
Number of I/Os 8 | ||
Standards/Approvals REACH, EU RoHS, RoHS, CHINA RoHS, WEEE | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Discrete input module is designed for 200 to 240V AC inputs and offers isolated input type with capacitive technology. With a fast response time, this module ensures reliable operation for a wide range of applications.
Input voltage range of 200 to 240 V AC for versatile compatibility
Current consumption of 10.4mA with low power dissipation of 4.73W
IP20 degree of protection for safe operation in various environments
MTBF reliability of 1700000 hours ensures long term performance
Related links
- Schneider Electric BMXD Series PLC Expansion Module, 24V
- Schneider Electric BMXD Series PLC Expansion Module, 48V
- Schneider Electric BMXD Series PLC Expansion Module, 120V
- Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- Schneider Electric BMXF Series PLC Expansion Module
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
