Schneider Electric Modicon X80 Series Cable, 5 m for Use with BMXXBE1003
- RS Stock No.:
- 119-376
- Mfr. Part No.:
- BMXXBC050K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€306.68
(exc. VAT)
€377.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €306.68 |
*price indicative
- RS Stock No.:
- 119-376
- Mfr. Part No.:
- BMXXBC050K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable | |
| Series | Modicon X80 | |
| For Use With | BMXXBE1003 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable | ||
Series Modicon X80 | ||
For Use With BMXXBE1003 | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Length 5m | ||
- COO (Country of Origin):
- TN
The Schneider Electric backplane extension cable is a vital accessory for the Modicon M340 automation platform. With a length of 3m, it allows for the connection of local bus signals, ensuring seamless communication between devices. This high-quality cable is designed to meet the specific requirements of the product compatibility, providing reliable and efficient operation.
Allows chaining rack and transporting local bus signals
Features 2 male connectors SUB-D 9 for easy electrical connection
Compliant with REACh, EU RoHS, and China RoHS regulations for sustainability
Toxic heavy metal and mercury-free for environmental safety
Related links
- Schneider Electric Modicon X80 Series
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 240V
- Schneider Electric Modicon X80 Series Safety Module
- Schneider Electric Modicon X80 Series Communication Module
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
