Schneider Electric Telefast Series Base for Use with Plug-In Relay

Subtotal (1 unit)*

€381.11

(exc. VAT)

€468.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.11

*price indicative

RS Stock No.:
119-301
Mfr. Part No.:
ABE7P16T318
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Sub-Base for Plug-In Relay

Product Type

Base

Series

Telefast

For Use With

Plug-In Relay

IP Rating

IP2X

Standards/Approvals

IEC 61000-4-4, CSA, DNV, EAC, GL, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 60664-1, IEC 60695-2-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61131-2, UL

Hazardous Area Certification

No

Supply Voltage

19V, 30V

COO (Country of Origin):
LV
The Schneider Electric versatile sub-base for plug-in relay with 16 channels, designed for a wide range of Modicon ABE7 products. It offers screw type terminals for easy connections, a status LED per channel, and maximum current per output common of 16 A. With a variety of features, this sub-base provides reliable performance for various applications.

Status LED per channel for clear channel status indication

Maximum current per output common of 16 A for reliable operation

Suitable for DC supply voltage type with various product compatibilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy