Schneider Electric Preventa Series Output Module for Use with PacDrive LMC Eco, PacDrive LMC Pro, PacDrive LMC Pro 2
- RS Stock No.:
- 119-326
- Mfr. Part No.:
- TM5SDO6TBFS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€737.64
(exc. VAT)
€907.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €737.64 |
*price indicative
- RS Stock No.:
- 119-326
- Mfr. Part No.:
- TM5SDO6TBFS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Output Module | |
| Product Type | Output Module | |
| Series | Preventa | |
| For Use With | PacDrive LMC Eco, PacDrive LMC Pro, PacDrive LMC Pro 2 | |
| IP Rating | IP20 | |
| Standards/Approvals | conforming to IEC 61508 conforming to IEC 62061 PL = e conforming to EN 13849-1, cULus (RETURN) CSA, EU RoHS, UL 508 IEC 61131-2 CSA C22.2 No 142 EN 13849-1 IEC 61508 IEC 62061, WEEE | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Output Module | ||
Product Type Output Module | ||
Series Preventa | ||
For Use With PacDrive LMC Eco, PacDrive LMC Pro, PacDrive LMC Pro 2 | ||
IP Rating IP20 | ||
Standards/Approvals conforming to IEC 61508 conforming to IEC 62061 PL = e conforming to EN 13849-1, cULus (RETURN) CSA, EU RoHS, UL 508 IEC 61131-2 CSA C22.2 No 142 EN 13849-1 IEC 61508 IEC 62061, WEEE | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The Schneider Electric safety dc discrete output module , part of the Modicon TM5 series, is designed to provide reliable digital outputs for industrial automation applications. With features like overload and short-circuit protection, as well as high safety reliability data, this module ensures the safe operation of your control systems.
Solid state discrete output type for reliable performance
Output voltage range of 20.4 to 28.8 V DC
Peak output current of 12 A for demanding applications
CE marking for compliance with safety standards
SIL 3 safety level for increased reliability
Environmental certifications like UL 508 and IEC 61131-2 for peace of mind
EMC immunity tests for reliable operation in industrial environments
Low power consumption for energy efficiency
Related links
- Schneider Electric TM5 Series Digital Output Module for Use with PacDrive LMC Pro 2 PacDrive LMC Pro
- Schneider Electric TM5 Series Counter for Use with PacDrive LMC Pro2 PacDrive LMC Pro
- Schneider Electric Modicon TM Series Digital Output Module for Use with Motion Controller PacDrive
- Schneider Electric Preventa Series Output Module 4 Outputs, 24V dc
- Schneider Electric Preventa Series Output Module 12 Outputs, 24V dc
- Schneider Electric Preventa Series Output Module 4 Outputs 2 NC/4 NO
- Schneider Electric Preventa Series Output Module 4 Outputs, 24V dc
- Schneider Electric Preventa Series Output Module 8 Outputs, 24V dc
