Schneider Electric TM5 Series Digital Output Module for Use with PacDrive LMC Pro 2, PacDrive LMC Eco, PacDrive LMC Pro
- RS Stock No.:
- 288-2227
- Distrelec Article No.:
- 303-04-858
- Mfr. Part No.:
- TM5SDO4R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€228.24
(exc. VAT)
€280.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.24 |
*price indicative
- RS Stock No.:
- 288-2227
- Distrelec Article No.:
- 303-04-858
- Mfr. Part No.:
- TM5SDO4R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Discrete Output Module | |
| Product Type | Digital Output Module | |
| Series | TM5 | |
| For Use With | PacDrive LMC Pro 2, PacDrive LMC Eco, PacDrive LMC Pro | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 No 142, UL 508, IEC 61131-2, CSA C22.2 Nr. 213 | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Discrete Output Module | ||
Product Type Digital Output Module | ||
Series TM5 | ||
For Use With PacDrive LMC Pro 2, PacDrive LMC Eco, PacDrive LMC Pro | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 No 142, UL 508, IEC 61131-2, CSA C22.2 Nr. 213 | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- AT
The Schneider Electric discrete output module is designed for Modicon TM5 systems. With 4 changeover relays, it provides reliable and efficient operation for various industrial applications. With a maximum current per output common of 10A, this module is perfect for controlling multiple devices simultaneously, offering a high level of convenience and flexibility in automation processes.
4 changeover relays for versatile output control
CE marking for compliance with safety standards
Related links
- Schneider Electric TM5 Series Counter for Use with PacDrive LMC Pro2 PacDrive LMC Pro
- Schneider Electric Preventa Series Output Module for Use with PacDrive LMC Eco PacDrive LMC Pro 2
- Schneider Electric Modicon TM Series Digital Output Module for Use with Motion Controller PacDrive
- Schneider Electric TM5 Series Output Module for Use with PacDrive LMC Motion Controller
- Schneider Electric TM5 Series Discrete Input Module for Use with PacDrive LMC Motion Controller
- Schneider Electric TM5 Series PLC I/O Module for Use with Twido Series, Digital
- Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238 Digital
- Schneider Electric TM5 Series Series PLC I/O Module for Use with Modicon M238 Digital
