Schneider Electric Modicon TM Series Digital Output Module for Use with Motion Controller, PacDrive LMC Eco, PacDrive
- RS Stock No.:
- 220-8721
- Distrelec Article No.:
- 303-08-326
- Mfr. Part No.:
- TM5SDO16T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€264.60
(exc. VAT)
€325.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €264.60 |
*price indicative
- RS Stock No.:
- 220-8721
- Distrelec Article No.:
- 303-08-326
- Mfr. Part No.:
- TM5SDO16T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Discrete Output Module | |
| Product Type | Digital Output Module | |
| Series | Modicon TM | |
| For Use With | Motion Controller, PacDrive LMC Eco, PacDrive LMC Pro, PacDrive LMC Pro 2, Logic Controller | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, C-Tick, CSA C22.2 No 213, CSA, CSA C22.2 No 142, UL 508, IEC 61131-2, GOST-R | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Discrete Output Module | ||
Product Type Digital Output Module | ||
Series Modicon TM | ||
For Use With Motion Controller, PacDrive LMC Eco, PacDrive LMC Pro, PacDrive LMC Pro 2, Logic Controller | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, C-Tick, CSA C22.2 No 213, CSA, CSA C22.2 No 142, UL 508, IEC 61131-2, GOST-R | ||
Communication Protocol I/O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric digital output module is flexible and scalable, designed for complex machines. It has 0.5 A current per channel with 8 A maximum current per output.
Ambient air temperature for storage -40…70 °C
Relative humidity 5 to 95 % without condensation
IP degree of protection IP20
Pollution degree 2 conforming to IEC 60664
Operating altitude 0 to 2000 m
Storage altitude 0 to 3000 m
Related links
- Schneider Electric Preventa Series Output Module for Use with PacDrive LMC Eco PacDrive LMC Pro 2
- Schneider Electric TM5 Series Digital Output Module for Use with PacDrive LMC Pro 2 PacDrive LMC Pro
- Schneider Electric TM5 Series Counter for Use with PacDrive LMC Pro2 PacDrive LMC Pro
- Schneider Electric TM5 Series Discrete Input Module for Use with PacDrive LMC Motion Controller
- Schneider Electric Modicon TM Series PLC Expansion Module for Use with Modicon LMC058 Motion Controller
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series Communication Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon TM Series Interface Module for Use with Motion Controller
