Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- RS Stock No.:
- 129-461
- Mfr. Part No.:
- 2910529
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€320.21
(exc. VAT)
€393.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €320.21 | €32.021 |
*price indicative
- RS Stock No.:
- 129-461
- Mfr. Part No.:
- 2910529
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | PLC-RPT | |
| For Use With | DIN Rail NS 35/7 | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 220V, 230V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series PLC-RPT | ||
For Use With DIN Rail NS 35/7 | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 220V, 230V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Module is a reliable and versatile solution for your automation needs. This high-quality module, part of the PLC-INTERFACE family, features a relay base and pluggable multilayer gold contact relay with manual operation. With its integrated status LED and Push-in connection, it is easy to use and install. The module has 2 changeover contacts and a bridge rectifier, ensuring efficient and safe operation. It has an input voltage of 230V AC / 220V DC and is suitable for a wide range of applications. Made with precision and quality, this relay module is designed to meet your industrial needs.
Pluggable multilayer gold contact relay
Manual operation for easy control
Integrated status LED for indication
Push-in connection for quick installation
Two changeover contacts for flexibility
Related links
- Phoenix Contact PLC-RPT Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-2RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RSC Series Relay for Use with DIN Rail NS 35/7
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil
- Phoenix Contact PLC-RPT Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-RPT Series Relay Module 5V dc Coil 38mA
- Phoenix Contact PLC-RPT Series Solid State Relay 1 NO
- Phoenix Contact PLC-RPT Series Interface Relay 24V dc Coil 30mA
