Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- RS Stock No.:
- 129-618
- Mfr. Part No.:
- 2863520
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 129-618
- Mfr. Part No.:
- 2863520
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Digital Input Terminal | |
| Product Type | Digital Input Terminal | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | VDE | |
| Standards/Approvals | III (IEC 61140, EN 61140, VDE 0140-1), RoHS | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Digital Input Terminal | ||
Product Type Digital Input Terminal | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification VDE | ||
Standards/Approvals III (IEC 61140, EN 61140, VDE 0140-1), RoHS | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module is a versatile and reliable solution for digital signal acquisition. Designed to be used within an Inline station, it offers 16 NPN-wired digital inputs with a maximum load current of 250 mA per sensor. The module has a connection technology of 3-conductor and operates at a voltage range of 24 V DC.
Diagnostic and status indicators for easy monitoring
Fast transmission speed of 500 kbps for efficient data transfer
Durable housing with a degree of protection of IP20
Includes inline connectors and marking fields for easy installation
Compact dimensions for space saving integration in Inline stations
Complies with industry standards for safety and reliability
Related links
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Communication Module for Use with Inline Station Serial Output
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module
