Phoenix Contact IB IL Series Segment Terminal Block for Use with Inline Segment Terminal Block
- RS Stock No.:
- 129-831
- Mfr. Part No.:
- 2861904
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€56.16
(exc. VAT)
€69.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.16 |
*price indicative
- RS Stock No.:
- 129-831
- Mfr. Part No.:
- 2861904
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Segment Terminal Block | |
| Accessory Type | Segment Terminal Block | |
| Series | IB IL | |
| For Use With | Inline Segment Terminal Block | |
| IP Rating | IP20 | |
| Hazardous Area Certification | VDE | |
| Standards/Approvals | UAE-RoHS, UL, cUL, cULus III (IEC 61140, EN 61140, VDE 0140-1), EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Segment Terminal Block | ||
Accessory Type Segment Terminal Block | ||
Series IB IL | ||
For Use With Inline Segment Terminal Block | ||
IP Rating IP20 | ||
Hazardous Area Certification VDE | ||
Standards/Approvals UAE-RoHS, UL, cUL, cULus III (IEC 61140, EN 61140, VDE 0140-1), EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact segmentation module is a versatile and efficient solution for creating segment circuits in main circuits. Featuring automatic circuit creation, internal fuse protection, and diagnostic indicators, this module offers convenience and reliability for your industrial applications.
Compact design
Wide operating range from 25°C to 55°C for versatile use
Simplified circuit setup and maintenance
Enhanced circuit protection with internal fuse
Quick identification of circuit status for efficient maintenance
Related links
- Phoenix Contact IB IL Series Segment Terminal Block for Use with Inline Station
- Phoenix Contact IB IL 24 SEG-PAC Series Segment Terminal Block
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Motor
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
