Phoenix Contact IB IL Series Segment Terminal Block for Use with Inline Station
- RS Stock No.:
- 131-408
- Mfr. Part No.:
- 2701163
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€39.19
(exc. VAT)
€48.20
(inc. VAT)
- RS Stock No.:
- 131-408
- Mfr. Part No.:
- 2701163
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Segment Terminal Block | |
| Accessory Type | Segment Terminal Block | |
| Series | IB IL | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, III (IEC 61140, EN 61140, VDE 0140-1) | |
| Hazardous Area Certification | VDE | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Segment Terminal Block | ||
Accessory Type Segment Terminal Block | ||
Series IB IL | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, III (IEC 61140, EN 61140, VDE 0140-1) | ||
Hazardous Area Certification VDE | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact segmentation module is designed for use within an Inline station, creates a protected partial circuit within a main circuit. With automatic circuit creation, internal fuse protection, diagnostic indicators, and suitability for extreme conditions, this terminal offers reliability and flexibility for industrial applications.
Extended temperature range of 40°C to +70°C for versatility
Coated PCBs for added durability
Enhanced reliability with internal fuse protection
Flexibility to create protected partial circuits
Easy monitoring of circuit status
Related links
- Phoenix Contact IB IL Series Segment Terminal Block for Use with Inline Segment Terminal Block
- Phoenix Contact IB IL 24 SEG-PAC Series Segment Terminal Block
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station

