Phoenix Contact IB IL Series Terminal Block for Use with Output analog current and voltage signals
- RS Stock No.:
- 801-7523
- Mfr. Part No.:
- 2863083
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€395.53
(exc. VAT)
€486.50
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.53 |
*price indicative
- RS Stock No.:
- 801-7523
- Mfr. Part No.:
- 2863083
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| Series | IB IL | |
| For Use With | Output analog current and voltage signals | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
Series IB IL | ||
For Use With Output analog current and voltage signals | ||
IP Rating IP20 | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
Phoenix Contact Terminal Block, 2 Analogue Outputs, 24V DC Voltage Rating - IB IL AO 2/SF-PAC - 2863083
Connecting your programmable logic controller to an analogue actuator is a cinch with this inline terminal block from Phoenix Contact. Current and voltage output ranges can be configured individually, meaning the unit provides precise control over motors, valves and other analogue components. Thanks to an update time of under 1ms and transmission speeds of up to 500kbps, it gets the job done in the blink of an eye. A voltage output range is 0 to 10V makes this a suitable option for use in low-voltage applications.
As the terminal block has eight inline channels and two outputs, it helps you streamline your setup. Each input channel has a dedicated labelling space so you can identify the connections at a glance. The ports are also shielded to minimise electromagnetic interference and deliver reliable data transfer.
Features & Benefits
• Compact dimensions of 136.8 (H) x 48.8 (W) x 71.5mm (D) for setups with limited space
• Mounts onto your DIN rail for convenient installation
• Wide operating temperature range from -25°C to +55°C, meaning it's suitable for use in harsh industrial settings
• Light weight of 125g won't put unnecessary load on your system
IB Inline Terminal
Phoenix Contact System
Related links
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Terminal for Use with Absolute Encoders
- Phoenix Contact IB IL Series Terminal Block for Use with Motor
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Analogue Actuators
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
