Siemens 6AG1516 Series PLC CPU for Use with SIPLUS S7-1500 CPU 1516-3 PN
- RS Stock No.:
- 159-071
- Mfr. Part No.:
- 6AG1516-3AP03-7AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9,792.96
(exc. VAT)
€12,045.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,792.96 |
*price indicative
- RS Stock No.:
- 159-071
- Mfr. Part No.:
- 6AG1516-3AP03-7AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Accessory Type | Software | |
| Series | 6AG1516 | |
| For Use With | SIPLUS S7-1500 CPU 1516-3 PN | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RCM, REACH, IECEX, ATEX, WEEE (2012/19/EU), CE, UL, RoHS, TUV, UKCA | |
| Communication Protocol | PROFINET | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Accessory Type Software | ||
Series 6AG1516 | ||
For Use With SIPLUS S7-1500 CPU 1516-3 PN | ||
Hazardous Area Certification No | ||
Standards/Approvals RCM, REACH, IECEX, ATEX, WEEE (2012/19/EU), CE, UL, RoHS, TUV, UKCA | ||
Communication Protocol PROFINET | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens 6AG1516 Series PLC CPU, 24V Supply Voltage, PROFINET Communication - 6AG1516-3AP03-7AB0
This PLC CPU is a hardened controller intended for industrial automation, providing deterministic communication via an Ethernet-based fieldbus. It operates from a 24V supply and integrates with SIPLUS S7-1500 CPU 1516-3 PN hardware, offering suitability for control tasks where a PROFINET link is required. The unit carries multiple international approvals enabling deployment in regulated industrial installations.
Features and Benefits:
• PROFINET Interface enabling high-speed deterministic communication
• 24V supply supporting common control‑panel power architectures
• Designed for use with SIPLUS S7-1500 CPU 1516-3 PN enabling straightforward replacement
• Certified to IECEx and ATEX facilitating use in potentially explosive atmospheres
• Conforms to TÜV, CE and RoHS standards easing regulatory acceptance
• 24V supply supporting common control‑panel power architectures
• Designed for use with SIPLUS S7-1500 CPU 1516-3 PN enabling straightforward replacement
• Certified to IECEx and ATEX facilitating use in potentially explosive atmospheres
• Conforms to TÜV, CE and RoHS standards easing regulatory acceptance
Applications
• Suitable for factory automation using industrial PROFINET networks
• Used with SIPLUS S7-1500 installations requiring a PROFINET processor
• Ideal for 24V control cabinets in production lines
• Can be used on sites requiring IECEx and ATEX‑rated equipment
• Used for projects needing compliance with multiple international approvals
• Used with SIPLUS S7-1500 installations requiring a PROFINET processor
• Ideal for 24V control cabinets in production lines
• Can be used on sites requiring IECEx and ATEX‑rated equipment
• Used for projects needing compliance with multiple international approvals
Which communication protocol does it use?
It communicates using the PROFINET industrial Ethernet protocol enabling real‑time data exchange.
What supply voltage is required for operation?
It requires a 24V DC power supply compatible with standard control‑system rails.
Is it suitable for hazardous‑area deployment?
The unit holds IECEx and ATEX certifications allowing specified hazardous‑area applications.
What approvals support international installation?
It carries approvals including CE, TÜV, RoHS, WEEE, UL, REACH, RCM and UKCA.
Related links
- Siemens 6AG1516 Series PLC CPU 20 Outputs
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input, Profibus Output
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens SIMATIC S7-1500 Series PLC CPU Digital Input
- Siemens SIPLUS S7-300 Series PLC CPU Digital Input Digital, Analogue Output
- Siemens SIMATIC S7-1500 ET 200 Series PLC Power Supply for Use with S7-1500 Backplane
- Siemens SIPLUS S7-300 Series PLC CPU Both Analogue and Digital Input Analogue/Digital Output
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
