Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- RS Stock No.:
- 243-3932
- Mfr. Part No.:
- 6AG1515-2RM00-7AB0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-3932
- Mfr. Part No.:
- 6AG1515-2RM00-7AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIPLUS S7-1500 | |
| Output Type | CPU | |
| For Use With | SIPLUS S7-1500 | |
| Number of Digital Inputs | 20 | |
| Voltage Category | 24 V DC | |
| Network Type | Profinet | |
| Number of Digital Outputs | 20 | |
| Kit Included | No | |
| Interface | PROFINET | |
| Battery Backup | No | |
| Programming Language Used | CFC, FBD, GRAPH, Ladder Logic, SCL, STL | |
| Programming Interface | Profinet | |
| Dimensions | 105 x 129 x 147 mm | |
| Maximum Operating Temperature | +70°C | |
| Communication Port Type | MODBUS | |
| Minimum Operating Temperature | -40°C | |
| Depth | 129mm | |
| Program Capacity | 500 kB | |
| Width | 105mm | |
| Display Included | Yes | |
| Memory | 32 GB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIPLUS S7-1500 | ||
Output Type CPU | ||
For Use With SIPLUS S7-1500 | ||
Number of Digital Inputs 20 | ||
Voltage Category 24 V DC | ||
Network Type Profinet | ||
Number of Digital Outputs 20 | ||
Kit Included No | ||
Interface PROFINET | ||
Battery Backup No | ||
Programming Language Used CFC, FBD, GRAPH, Ladder Logic, SCL, STL | ||
Programming Interface Profinet | ||
Dimensions 105 x 129 x 147 mm | ||
Maximum Operating Temperature +70°C | ||
Communication Port Type MODBUS | ||
Minimum Operating Temperature -40°C | ||
Depth 129mm | ||
Program Capacity 500 kB | ||
Width 105mm | ||
Display Included Yes | ||
Memory 32 GB | ||
- COO (Country of Origin):
- DE
Siemens PLC CPU, 6 Selection Keys, 6.3W Power Loss - SIPLUS S7-1500 Series - 6AG1515-2RM00-7AB0
To manage automated processes without breaking a sweat, pick this PLC CPU from Siemens. It supports up to 20 input and 20 output devices, giving you control over multiple operations at the same time. Compact dimensions of 147 (H) x 105 (W) x 129mm (D) mean it fits into enclosures with limited space. As it's designed for surface mounting, you don't need complex tools to install it. The unit's compatible with commonly used communication protocols, including PROFINET and IP, so you can operate and monitor it remotely from your computer. Its housing is coated to provide insulation for use in electrically sensitive work areas. You'll find it used to control process and packaging equipment.
Features & Benefits
• Performs reliably in a temperature range between -40°C and +70°C, making it a safe choice for demanding conditions
• Integrated LED indicators for easy monitoring and troubleshooting
• Built-in read/write and password protection for secure access control
• Integrated LED indicators for easy monitoring and troubleshooting
• Built-in read/write and password protection for secure access control
What programming languages can I use to configure this CPU?
This versatile component supports standard programming languages, including ladder logic, function block diagrams, standard temple library and structured control language.
Related links
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500 20-Input
- Siemens SIPLUS S7-1500 Series Cooling Fan for Use with SIPLUS S7-1500 CPU 1518HF (6AG1518-4JP00-4AB0)
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input Digital Output
- Siemens SIPLUS S7-1500 Series PLC CPU, Digital Input
- Siemens 6AG1516 Series PLC CPU for Use with SIPLUS S7-1500 CPU 1516-3 PN
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input, Profibus Output
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS
