Siemens 6AG1516 Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 149-096
- Mfr. Part No.:
- 6AG1516-3FP03-2AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€11,082.53
(exc. VAT)
€13,631.51
(inc. VAT)
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €11,082.53 |
*price indicative
- RS Stock No.:
- 149-096
- Mfr. Part No.:
- 6AG1516-3FP03-2AB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AG1516 | |
| Product Type | PLC CPU | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 129mm | |
| Depth | 129mm | |
| Standards/Approvals | 60721-3-3, 60721-3-6, 61086, ANSI/ISA-71.04, ATEX, CE, DNV, EN, EN 60654-4, EN 60664-3, EN 60721, IEC 60068-2-38, IECEX, IPCCC-830A, MIL-I-46058C, RCM, REACH Information, RoHS, TUV, UKCA, WEEE, UL | |
| Width | 70mm | |
| Programming Language Used | CFC, FBD, Graph, LAD, SCL, STL | |
| Communication Port Type | Profibus, PROFINET IRT | |
| Supply Voltage | 24V dc | |
| Display Included | Yes | |
| Number of Communication Ports | 2 | |
| Program Capacity | 3MB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AG1516 | ||
Product Type PLC CPU | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 129mm | ||
Depth 129mm | ||
Standards/Approvals 60721-3-3, 60721-3-6, 61086, ANSI/ISA-71.04, ATEX, CE, DNV, EN, EN 60654-4, EN 60664-3, EN 60721, IEC 60068-2-38, IECEX, IPCCC-830A, MIL-I-46058C, RCM, REACH Information, RoHS, TUV, UKCA, WEEE, UL | ||
Width 70mm | ||
Programming Language Used CFC, FBD, Graph, LAD, SCL, STL | ||
Communication Port Type Profibus, PROFINET IRT | ||
Supply Voltage 24V dc | ||
Display Included Yes | ||
Number of Communication Ports 2 | ||
Program Capacity 3MB | ||
- COO (Country of Origin):
- DE
Siemens 6AG1516 Series PLC CPU, 3MB Program Capacity, 20 Inputs - 6AG1516-3FP03-2AB0
Features and Benefits:
• 3MB programme capacity enabling sizeable control logic storage
• 20 inputs and 20 outputs for balanced I/O handling
• Supports CFC, FBD, SCL, LAD and STL programming for flexible development
• Operating range −40°C to 60°C for extreme-environment deployment
Applications
• Ideal for factory-floor systems using Profibus integration
• Used for distributed control with moderate I/O counts
• Can be used in marine and offshore control cabinets needing certified equipment
How many communication ports does it provide and why does that matter?
What programming approaches are supported for developing control logic?
What environmental limits apply to its operation?
Which physical footprint considerations affect cabinet layout?
Related links
- Siemens 6AG2516 Series PLC CPU 20 Outputs
- Siemens 6AG1513 Series PLC CPU 20 Outputs
- Siemens 6AG1510 Series PLC CPU 20 Outputs
- Siemens 6AG1515 Series PLC CPU 20 Outputs
- Siemens 6AG1512 Series PLC CPU 20 Outputs
- Siemens 6AG1511 Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500F Series PLC CPU Digital Input, 20 Outputs
- Siemens 6ES7515 Series PLC CPU 20 Outputs
