RS Better World
Siemens 3SU1 Series Electronic Module for Use with IO-Link
- RS Stock No.:
- 159-552
- Mfr. Part No.:
- 3SU1400-2HN10-6AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€159.38
(exc. VAT)
€196.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-552
- Mfr. Part No.:
- 3SU1400-2HN10-6AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Module | |
| Accessory Type | Electronic Module | |
| Series | 3SU1 | |
| For Use With | IO-Link | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Communication Protocol | IO-Link | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Supply Voltage | 18V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Module | ||
Accessory Type Electronic Module | ||
Series 3SU1 | ||
For Use With IO-Link | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Communication Protocol IO-Link | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Supply Voltage 18V dc, 30V dc | ||
- COO (Country of Origin):
- CZ
Siemens 3SU1 Series Electronic Module, 18V Supply Voltage, 30V Supply Voltage - 3SU1400-2HN10-6AA0
This electronic module provides an IO-Link Interface for automation systems, enabling communication between field devices and control equipment. It operates on low-voltage DC supplies and is intended for integration into industrial setups where a Compact communication accessory is required. The unit conforms to recognised standards for use in factory environments and is not rated for hazardous areas.
Features and Benefits:
• IO-Link protocol support enables standardised bidirectional data exchange
• 18V DC supply compatibility allows integration with low-voltage installations
• 30V DC supply capability supports higher DC systems where required
• IP20 enclosure rating permits protected indoor electrical cabinet installation
• Conforms to UKCA, CE, RoHS and EAC approvals for regulatory alignment
• 18V DC supply compatibility allows integration with low-voltage installations
• 30V DC supply capability supports higher DC systems where required
• IP20 enclosure rating permits protected indoor electrical cabinet installation
• Conforms to UKCA, CE, RoHS and EAC approvals for regulatory alignment
Applications
• Used with IO-Link sensors and actuators in control cabinets
• Suitable for modular factory automation communication layers
• Ideal for system expansions requiring standardised device connectivity
• Can be used for monitoring and parameterisation of field devices
• Suitable for modular factory automation communication layers
• Ideal for system expansions requiring standardised device connectivity
• Can be used for monitoring and parameterisation of field devices
Which communication protocol does it use?
It communicates using the IO-Link protocol to exchange process and diagnostic data.
What supply voltages are acceptable for operation?
It accepts 18V DC and 30V DC supply inputs for device power.
Is it suitable for use in explosive atmospheres?
It is not certified for hazardous area operation and should only be used in non-hazardous locations.
What environmental protection does the enclosure provide?
The enclosure meets an IP20 rating, offering protection against solid objects larger than 12mm and is for indoor use.
Related links
- Siemens 3SU1 Series I/O Module for Use with IO-Link
- Siemens I/O Module SIRIUS ACT Digital 30V
- Siemens SIRIUS ACT 3SU1 Series 2-Contact Interface Module 60mA
- Siemens SIRIUS ACT 3SU1 Series 8-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 7-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 7-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 8-Contact Interface Module 150mA
- Siemens 3SU1 Series Interface Module 28mA
