RS Better World
Siemens I/O Module SIRIUS ACT Digital 30V
- RS Stock No.:
- 159-554
- Mfr. Part No.:
- 3SU1400-2HM10-6AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€159.38
(exc. VAT)
€196.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-554
- Mfr. Part No.:
- 3SU1400-2HM10-6AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Mount Type | Floor | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Series | SIRIUS ACT | |
| Depth | 53.5mm | |
| Standards/Approvals | CE, EAC, UKCA | |
| Length | 57.5mm | |
| Width | 23.8mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type I/O Module | ||
Input Type Digital | ||
Mount Type Floor | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Series SIRIUS ACT | ||
Depth 53.5mm | ||
Standards/Approvals CE, EAC, UKCA | ||
Length 57.5mm | ||
Width 23.8mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
Siemens SIRIUS ACT Series I/O Module, 8 Number Of IOs, 30V Maximum Supply Voltage - 3SU1400-2HM10-6AA0
This I/O module provides compact, floor-mounted IO-Link connectivity for digital signal integration in industrial control systems. It is designed to Interface digital inputs through an IO-Link link, supporting eight individual channels and operation within typical automation panels and machine bases. The unit is intended for environments where a small footprint and compatibility with standard industrial voltages are required.
Features and Benefits:
• Eight digital channels for simultaneous signal acquisition and control
• IO-Link Interface enabling standardised device communication and diagnostics
• Operates from a supply up to 30V for common industrial power systems
• Rated to function at temperatures up to 70°C for heated environments
• Conforms to CE, EAC and UKCA approvals for recognised market entry
• Manufactured with low-carbon methods extending product life expectancy
• IO-Link Interface enabling standardised device communication and diagnostics
• Operates from a supply up to 30V for common industrial power systems
• Rated to function at temperatures up to 70°C for heated environments
• Conforms to CE, EAC and UKCA approvals for recognised market entry
• Manufactured with low-carbon methods extending product life expectancy
Applications
• Suitable for distributed sensor networks using IO-Link communication
• Ideal for machine-level discrete input aggregation in control cabinets
• Used with conveyor systems requiring multiple digital inputs
• Can be used for status monitoring of safety and signalling circuits
• Ideal for machine-level discrete input aggregation in control cabinets
• Used with conveyor systems requiring multiple digital inputs
• Can be used for status monitoring of safety and signalling circuits
How many I/Os does the device provide and how are they configured?
It offers eight digital I/Os arranged for discrete input usage via the IO-Link protocol.
What mounting arrangement is intended for installation?
The unit is built for floor mounting, facilitating placement at the base of panels or machines.
What form-factor considerations affect panel layout?
The module is Compact with a width of 23.8mm and minimal depth and length for tight installations.
Which environmental limits should be observed during operation?
Continuous operation is supported up to 70°C
installations should account for adequate ventilation if higher local temperatures are present.
Related links
- Siemens SIRIUS ACT 3SU1 Series 7-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 8-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 8-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 2-Contact Interface Module 60mA
- Siemens SIRIUS ACT 3SU1 Series 7-Contact Interface Module 150mA
- Siemens 3SU1 Series I/O Module for Use with IO-Link
- Siemens I/O Module AS-i flat module Digital 30V
- Siemens SIRIUS ACT Series 3-Contact Interface Module 60mA
