RS Better World
Siemens 3SU1 Series Electronic Module for Use with IO-Link
- RS Stock No.:
- 159-555
- Mfr. Part No.:
- 3SU1400-2HK10-6AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€159.38
(exc. VAT)
€196.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-555
- Mfr. Part No.:
- 3SU1400-2HK10-6AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Module | |
| Accessory Type | Electronic Module | |
| Series | 3SU1 | |
| For Use With | IO-Link | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, RoHS, UKCA, CE | |
| Communication Protocol | IO-Link | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Supply Voltage | 18V, 30V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Module | ||
Accessory Type Electronic Module | ||
Series 3SU1 | ||
For Use With IO-Link | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, RoHS, UKCA, CE | ||
Communication Protocol IO-Link | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Supply Voltage 18V, 30V | ||
- COO (Country of Origin):
- CZ
Siemens 3SU1 Series Electronic Module, 18V Supply Voltage, 30V Supply Voltage - 3SU1400-2HK10-6AA0
This electronic module provides an IO-Link Interface for industrial control systems, enabling digital communication between sensors and higher-level controllers. It is designed for use where compact, wired IO-Link connectivity is required and offers protection suitable for indoor electrical installations.
Features and Benefits:
• IO-Link communication protocol module improves device integration
• 18V IO-Link Interface module supports lower-voltage control loops
• 30V IO-Link device module allows compatibility with higher supply ranges
• IP20 electronic module for IO-Link ensures Basic contact protection
• IO-Link electronic module 3SU1 meets multiple conformity standards
• 18V IO-Link Interface module supports lower-voltage control loops
• 30V IO-Link device module allows compatibility with higher supply ranges
• IP20 electronic module for IO-Link ensures Basic contact protection
• IO-Link electronic module 3SU1 meets multiple conformity standards
Applications
• Suitable for integration into IO-Link based automation networks
• Used with IO-Link sensors and actuators in control cabinets
• Ideal for requiring mixed 18V and 30V supplies
• Can be used for factory‑floor signal conversion and routing
• Used for accessory expansion in modular control systems
• Used with IO-Link sensors and actuators in control cabinets
• Ideal for requiring mixed 18V and 30V supplies
• Can be used for factory‑floor signal conversion and routing
• Used for accessory expansion in modular control systems
Which communication protocol does it support?
It operates using the IO-Link communication protocol for point-to-point data exchange.
What environmental protection does the casing provide?
The enclosure rating is IP20, offering protection against solid objects larger than 12mm and Basic finger contact.
Which conformity marks are present on the device?
It carries CE, UKCA, RoHS and EAC approvals.
Is the module suitable for hazardous-area installations?
No, it does not have hazardous-area certification.
What supply voltages can it accept?
It is designed to run from 18V or 30V supplies.
Related links
- Siemens 3SU1 Series I/O Module for Use with IO-Link
- Siemens I/O Module SIRIUS ACT Digital 30V
- Siemens SIRIUS ACT 3SU1 Series 2-Contact Interface Module 60mA
- Siemens SIRIUS ACT 3SU1 Series 8-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 7-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 7-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 8-Contact Interface Module 150mA
- Siemens 3SU1 Series Interface Module 28mA
