RS Better World

Siemens 3SU1 Series I/O Module for Use with IO-Link

Subtotal (1 unit)*

€160.96

(exc. VAT)

€197.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€160.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-557
Mfr. Part No.:
3SU1400-1HL10-6AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Replacement Electronic Module

Product Type

I/O Module

Series

3SU1

For Use With

IO-Link

IP Rating

IP20

Standards/Approvals

CE, cULus, EAC, RoHS, UKCA

Hazardous Area Certification

No

Better World Product

Yes

Communication Protocol

IO-Link

Better World Claim

Extended Product Life, Low Carbon Manufacture

Supply Voltage

18V, 30V

COO (Country of Origin):
CZ

Siemens 3SU1 Series I/O Module, 18V/30V Supply Voltage, IO-Link Communication Protocol - 3SU1400-1HL10-6AA0


This I/O module provides an IO-Link Interface for industrial control systems, enabling digital communication between sensors/actuators and higher-level automation equipment. It is designed for integration into cabinet and machinery environments where compact, connectorised signal exchange is required and supports low-voltage supply operation.

Features and Benefits:


• IO-Link communication for standardised device-level data exchange
• Operates from 18V and 30V supplies for flexible power integration
• IP20 enclosure allowing protected indoor electrical installation
• Replacement electronic module option simplifies fault recovery
• Meets CE, cULus, EAC, RoHS and UKCA approvals for regulatory alignment

Applications


• Suitable for linking sensors to PLCs via IO-Link networks
• Ideal for retrofit replacement of faulty electronic I/O modules
• Used with machine control cabinets where IP20 protection is acceptable
• Can be used for device-level diagnostics and parameterisation tasks

What supply voltages will the unit accept?


It accepts nominal supply inputs of 18V and 30V, permitting connection to common low-voltage control buses.

Is this module appropriate for hazardous-area installations?


It does not have hazardous-area certification and is intended for non-hazardous indoor environments.

Which communication protocol does it use for connectivity?


It uses the IO-Link protocol to exchange process data and device parameters with Master controllers.

What protection class applies to the enclosure?


The module is rated IP20, providing protection against solid objects larger than 12mm but not against water ingress.

Are there environmentally focused manufacturing attributes?


The product is designated as supporting extended service life and manufactured with a low‑carbon approach.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy