Siemens 3SK1 Series Terminal Connector for Use with 3SK1213
- RS Stock No.:
- 161-825
- Mfr. Part No.:
- 3ZY1212-0FA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€23.83
(exc. VAT)
€29.31
(inc. VAT)
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.83 |
*price indicative
- RS Stock No.:
- 161-825
- Mfr. Part No.:
- 3ZY1212-0FA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Terminal Connector | |
| Accessory Type | Device Termination Connector | |
| Series | 3SK1 | |
| For Use With | 3SK1213 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus, DNV, EAC, REACH, RINA, RMRS, RoHS, UKCA, WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Terminal Connector | ||
Accessory Type Device Termination Connector | ||
Series 3SK1 | ||
For Use With 3SK1213 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus, DNV, EAC, REACH, RINA, RMRS, RoHS, UKCA, WEEE | ||
- COO (Country of Origin):
- CZ
The Siemens Device termination connector set is designed for the 3SK1 safety relay, accommodating widths greater than 45 mm. The product features a height of 117.5 mm and employs screw and DIN rail mounting methods, ensuring a secure and reliable installation. It caters to the electrical connection of SIRIUS devices within an industrial standard mounting rail enclosure, providing a robust solution for your connectivity needs.
General product approval for marine environments
Ensures regulatory compliance
Detailed online resources available
Related links
- Siemens 3SK1 Safety I/O Modules
- Siemens 3RK1901 Series Terminal Connector for Use with AS-i SlimLine
- Siemens 3UF7960-0AA00-0 Series Terminal Connector for Use with Profibus Cable
- Helmholz GmbH & Co. KG 600 Series Terminal Connector
- Helmholz GmbH & Co. KG 600 Series Terminal Connector for Use with TB20 system
- Advantech OPT Series Terminal Connector for Use with EKI Device Server
- Schneider Electric Altivar Series Terminal Connector for Use with Altivar
- Schneider Electric Modicon Quantum Series Terminal Connector for Use with Airports Energy
