Festo NEBC-S1G Series Cable for Use with Controllers

Subtotal (1 unit)*

€16.72

(exc. VAT)

€20.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.72

*price indicative

RS Stock No.:
194-642
Mfr. Part No.:
NEBC-S1G9-K-1.5-N-R3G8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

USB Programming Cable

Product Type

Cable

Series

NEBC-S1G

For Use With

Controllers

Standards/Approvals

RoHS, CE

Supply Voltage

30V

COO (Country of Origin):
CN
The Festo Programming Cable is designed to seamlessly connect field devices to controllers, ensuring efficient communication in various applications. With its angled design and robust connector systems, it provides a reliable solution for environments where space is at a premium. The high quality construction guarantees durability and performance, making it suitable for a wide range of operational conditions. Its versatility is highlighted by compatibility with both Sub D and RJ45 connectors, catering to diverse connection needs.

Operational voltage range supports various electronic configurations

RoHS compliant materials assure adherence to environmental regulations

Durable construction withstands challenging operational conditions

Designed for easy integration within existing systems and devices

Degree of protection ensures reliability in less than ideal environments

Optimal cable length accommodates a range of installation scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy