Schneider Electric ABE9 Series Distributed I/O Device for Use with PLCs
- RS Stock No.:
- 212-298
- Mfr. Part No.:
- ABE9C1281L05
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€133.50
(exc. VAT)
€164.20
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.50 |
*price indicative
- RS Stock No.:
- 212-298
- Mfr. Part No.:
- ABE9C1281L05
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Splitter Box | |
| Product Type | Distributed I/O Device | |
| Series | ABE9 | |
| For Use With | PLCs | |
| IP Rating | IP67 | |
| Standards/Approvals | VDE 0110, IEC 68-2-6, IEC 68-2-2, IEC 60529, cULus | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Splitter Box | ||
Product Type Distributed I/O Device | ||
Series ABE9 | ||
For Use With PLCs | ||
IP Rating IP67 | ||
Standards/Approvals VDE 0110, IEC 68-2-6, IEC 68-2-2, IEC 60529, cULus | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Schneider Electric Passive Splitter Box features 8 channels for distributing signals or power. It has a pre-wired cable connector, 5 m cable length and 8 female M12 connectors, providing a total of 16 ways for connections. The rated operational voltage is 24 V DC, with a current capacity of 4 A per channel. The splitter box can operate in any position, offering flexible installation options for various applications.
M4 screw fixing
IP67 rating
RoHS compliant
Related links
- Schneider Electric ABE9 Series Distributed I/O Device for Use with PLCs
- Phoenix Contact 2702 Series Distributed I/O Device for Use with Axioline E
- Phoenix Contact Axioline E Series Distributed I/O Device for Use with Conveying Technology Welding
- Siemens SIMATIC ET 200AL Series Distributed I/O Device for Use with SIMATIC ET 200AL
- Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon Control and Distributed I/O
- WAGO Distributed I/O Device 750 24V
- Phoenix Contact Distributed I/O Device
- Siemens Distributed I/O Device SIMATIC
