Phoenix Contact 2702 Series Distributed I/O Device for Use with Axioline E
- RS Stock No.:
- 227-5103
- Mfr. Part No.:
- 2702983
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€498.94
(exc. VAT)
€613.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.94 |
*price indicative
- RS Stock No.:
- 227-5103
- Mfr. Part No.:
- 2702983
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distributed I/O Device | |
| Accessory Type | Distributed I/O Device | |
| Series | 2702 | |
| For Use With | Axioline E | |
| Standards/Approvals | cULus, UL, cUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distributed I/O Device | ||
Accessory Type Distributed I/O Device | ||
Series 2702 | ||
For Use With Axioline E | ||
Standards/Approvals cULus, UL, cUL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline E IO-Link/analog converter is an IO-Link device that transfers analog signals from thermocouples (TCs) via the IO-Link protocol. The device offers you the option of using an IO-Link master to record the analog signals of conventional Type K thermocouples (TC). It supports type K/J thermocouples in accordance with DIN EN 60584-1.
IP65 degree of protection.
4 differential inputs for thermocouples.
IO-Link specification V1.1.2.
Related links
- Phoenix Contact Axioline E Series Distributed I/O Device for Use with Conveying Technology Welding
- Schneider Electric ABE9 Series Distributed I/O Device for Use with PLCs
- Siemens SIMATIC ET 200AL Series Distributed I/O Device for Use with SIMATIC ET 200AL
- Phoenix Contact Distributed I/O Device
- Phoenix Contact 2702 Series Terminal for Use with Inline Station
- Phoenix Contact 2702 Series Coaxial Adapter, 2702198
- WAGO Distributed I/O Device 750 24V
- Siemens Distributed I/O Device SIMATIC
