Phoenix Contact Distributed I/O Device
- RS Stock No.:
- 265-7481
- Distrelec Article No.:
- 303-48-020
- Mfr. Part No.:
- 2701499
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-7481
- Distrelec Article No.:
- 303-48-020
- Mfr. Part No.:
- 2701499
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distributed I/O Device | |
| Accessory Type | Distributed I/O Device | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distributed I/O Device | ||
Accessory Type Distributed I/O Device | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact digital module is designed for use within a PROFINET network and it is used to acquire and output digital signals with Baud rate of up to 12 Mbaud.
IP65/IP67 degree of protection
Related links
- Phoenix Contact 2702 Series Distributed I/O Device for Use with Axioline E
- Phoenix Contact Axioline E Series Distributed I/O Device for Use with Conveying Technology Welding
- WAGO Distributed I/O Device 750 24V
- Siemens Distributed I/O Device SIMATIC
- Schneider Electric ABE9 Series Distributed I/O Device for Use with PLCs
- Siemens SIMATIC ET 200AL Series Distributed I/O Device for Use with SIMATIC ET 200AL
- Banner R45C Series Converter for Use with PICK-IQ network, discrete I/O device
- Schneider Electric Modicon STB Distributed I/O Solution Series Interface Module for Use with IP20 Distributed I/Os
