Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with Fieldbus Application

Subtotal (1 unit)*

€65.74

(exc. VAT)

€80.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.74

*price indicative

RS Stock No.:
228-146
Mfr. Part No.:
700-972-7BB50
Manufacturer:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Accessory Type

Connector

Product Type

Bus Connector

Series

972-7BB

For Use With

Fieldbus Application

IP Rating

IP20

Standards/Approvals

CE, UL

Hazardous Area Certification

No

Communication Protocol

Profibus

Supply Voltage

4.75V, 5.25V

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG profibus connector with diagnostics LED is a robust and reliable solution designed for seamless communication in industrial environments. This cutting edge product, featuring a 90° EasyConnect® design, ensures swift connectivity while providing essential diagnostics for your bus system. With an array of integrated status LEDs, users can instantly monitor bus operations, data transmission, and the status of the terminating resistor at a glance. Constructed with a metalized housing for enhanced electromagnetic compatibility, this connector not only promises durability but also guarantees a clear visual connection control to avoid any potential errors in connectivity.

Quick connect technology for easy setup

Switchable terminating resistor for flexibility

Visual control for quick issue identification

Metalized housing for improved EMC

Wide temperature range for reliability

Compatible with various PROFIBUS cables

Compact size for easy integration

Lightweight for effortless handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy