Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application
- RS Stock No.:
- 228-218
- Mfr. Part No.:
- 700-972-0BA50
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€41.48
(exc. VAT)
€51.02
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 04 November 2026
- Plus 23 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.48 |
*price indicative
- RS Stock No.:
- 228-218
- Mfr. Part No.:
- 700-972-0BA50
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Bus Connector | |
| Accessory Type | Connector | |
| Series | 972-0BA | |
| For Use With | Fieldbus Application | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Communication Protocol | Profibus | |
| Supply Voltage | 4.75V, 5.25V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Bus Connector | ||
Accessory Type Connector | ||
Series 972-0BA | ||
For Use With Fieldbus Application | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Communication Protocol Profibus | ||
Supply Voltage 4.75V, 5.25V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PROFIBUS connector offers a revolutionary approach to connectivity with its 90° EasyConnect® design. Tailored for ease of use, this connector ensures a reliable connection to PROFIBUS systems, facilitating seamless communication across your network. Its metalized housing enhances electromagnetic compatibility, providing robustness in various operational environments. With an integrated switchable terminating resistor and a vertical cable outlet, installation and adjustment are remarkably straightforward.
Instant cable verification with visual connection control
Quick connect design for easy installation
Durable and no loose parts for reliability
Wide temperature range for industrial use
Compliant with safety and compatibility standards
Related links
- Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with PROFIBUS Connectors
