Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- RS Stock No.:
- 228-222
- Mfr. Part No.:
- 700-972-0BB50
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€52.80
(exc. VAT)
€64.94
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 25 November 2026
- Plus 16 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.80 |
*price indicative
- RS Stock No.:
- 228-222
- Mfr. Part No.:
- 700-972-0BB50
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Connector | |
| Product Type | Bus Connector | |
| Series | 972-0BB | |
| For Use With | Fieldbus Application | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 4.75V, 5.25V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Connector | ||
Product Type Bus Connector | ||
Series 972-0BB | ||
For Use With Fieldbus Application | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 4.75V, 5.25V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PROFIBUS connector is engineered for seamless connectivity in industrial environments, featuring the innovative EasyConnect design that allows for quick and reliable connections. Its metalized housing enhances electromagnetic compatibility, ensuring stable operation even in challenging conditions. With an integrated switchable terminating resistor and PG interface, this connector simplifies network setup while optimising performance. Designed to meet a wide ambient temperature range, it caters to various applications, making it a versatile addition to any setup.
Integrated switchable terminating resistor
PG interface for extra device connections
Wide temperature range for versatility
Visual control for correct connections
Vertical cable outlet for efficient installation
Durable design for long lasting use
Related links
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with PROFIBUS Connectors
