Helmholz GmbH & Co. KG 972-1XA Series Bus Connector for Use with Active PROFIBUS components (Compact
- RS Stock No.:
- 228-229
- Mfr. Part No.:
- 700-972-1XA02
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€135.89
(exc. VAT)
€167.14
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.89 |
*price indicative
- RS Stock No.:
- 228-229
- Mfr. Part No.:
- 700-972-1XA02
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Profibus Module | |
| Product Type | Bus Connector | |
| Series | 972-1XA | |
| For Use With | Active PROFIBUS components (Compact Repeater, NETLink, PROFIBUS Diagnostic Connector) | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Profibus Module | ||
Product Type Bus Connector | ||
Series 972-1XA | ||
For Use With Active PROFIBUS components (Compact Repeater, NETLink, PROFIBUS Diagnostic Connector) | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG FLEXtra profiPoint set is a cutting edge solution designed for seamless integration within PROFIBUS networks. This innovative device offers a reliable active measurement point and termination option, ensuring optimal performance without the risk of system malfunctions. Its compact design allows for easy mounting on a DIN rail, making it a versatile addition to your setup. With an independent power supply, this terminator enhances the reliability of your bus connections while simplifying device maintenance. A dedicated diagnostic LED provides immediate feedback on operational status, guaranteeing peace of mind during system operation. The inclusion of a 90° PROFIBUS connector with a PG interface streamlines installation and enhances accessibility, thus making the FLEXtra profiPoint an essential component for serious automation professionals.
Compact for easy DIN rail mounting
LED for real time diagnostics
Works as measurement point and terminator
Allows maintenance without disruption
Reliable electrical isolation for safety
Wide temperature range for diverse environments
Related links
- Helmholz GmbH & Co. KG 972-1AA Series Bus Connector for Use with PROFIBUS Components (Compact RepeaterPROFIBUS
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-2AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-2XA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
