Helmholz GmbH & Co. KG 972-2AA Series Bus Connector for Use with PROFIBUS Connectors
- RS Stock No.:
- 228-230
- Mfr. Part No.:
- 700-972-2AA02
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€297.62
(exc. VAT)
€366.07
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.62 |
*price indicative
- RS Stock No.:
- 228-230
- Mfr. Part No.:
- 700-972-2AA02
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Bus Connector | |
| Accessory Type | Profibus Module | |
| Series | 972-2AA | |
| For Use With | PROFIBUS Connectors | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Bus Connector | ||
Accessory Type Profibus Module | ||
Series 972-2AA | ||
For Use With PROFIBUS Connectors | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PROFIBUS repeater designed for convenient DIN rail mounting, excels in enhancing communication within your automation systems. The FLEXtra® twin Repeater regenerates electrical signals on a bus line, ensuring robust data integrity even over extended distances. Its compact design belies its impressive capabilities, which allow seamless integration into both PROFIBUS and MPI networks. By facilitating bus extension, it empowers users to extend their systems up to 1 km with just two units while concurrently increasing participant capacity. Moreover, the integrated status LEDs provide real-time feedback on bus performance, making diagnostics straightforward.
Supports bus extension for more network participants
Connects in both PROFIBUS and MPI networks
Compact design for tight spaces
Real time status indicators for monitoring
Electrical isolation for system safety
Related links
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-2XA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-1AA Series Bus Connector for Use with PROFIBUS Components (Compact RepeaterPROFIBUS
- Helmholz GmbH & Co. KG 972-1XA Series Bus Connector for Use with Active PROFIBUS components (Compact
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
