Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
- RS Stock No.:
- 228-237
- Mfr. Part No.:
- 700-972-7BA50
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€55.79
(exc. VAT)
€68.62
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 25 November 2026
- Plus 6 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.79 |
*price indicative
- RS Stock No.:
- 228-237
- Mfr. Part No.:
- 700-972-7BA50
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Bus Connector | |
| Accessory Type | Connector | |
| Series | 972-7BA | |
| For Use With | Fieldbus Application | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Communication Protocol | Profibus | |
| Supply Voltage | 4.75V, 5.25V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Bus Connector | ||
Accessory Type Connector | ||
Series 972-7BA | ||
For Use With Fieldbus Application | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Communication Protocol Profibus | ||
Supply Voltage 4.75V, 5.25V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PROFIBUS connector with diagnostics LED is designed for seamless communication in industrial environments. Engineered for reliability, it features a 90° EasyConnect® layout that simplifies installation while ensuring robust connectivity. The integrated switchable terminating resistor and metalized housing enhances electromagnetic compatibility, making it ideal for complex networks. Additionally, its visual connection control and three status LEDs provide immediate feedback on the bus operation, enabling quick diagnostics of any issues related to bus activity or connections. With its extended operating temperature range, this connector is capable of functioning optimally even in challenging conditions, allowing for versatility across various applications.
Switchable terminating resistor for flexibility
Metalized housing for improved EMC compatibility
Compact dimensions for space saving
Compatible with various cable types
Wide operational temperature range
CE and UL approved for reliability
Lightweight for easy handling
Related links
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with PROFIBUS Connectors
