Eaton XN Series Power Supply, 1.3W for Use with XN Series
- RS Stock No.:
- 243-387
- Mfr. Part No.:
- 140070 XN-PF-24VDC-D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€57.11
(exc. VAT)
€70.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.11 |
*price indicative
- RS Stock No.:
- 243-387
- Mfr. Part No.:
- 140070 XN-PF-24VDC-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Supply | |
| Series | XN | |
| Output Power | 1.3W | |
| For Use With | XN Series | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 55.4mm | |
| Standards/Approvals | IEC/EN 61131-2, IEC/EN 6113-2, IEC/EN 61000-6-4, CE CSA-C22.2 No. 142, UL 508 | |
| Width | 74.1mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Supply | ||
Series XN | ||
Output Power 1.3W | ||
For Use With XN Series | ||
IP Rating IP20 | ||
Maximum Operating Temperature 55°C | ||
Depth 55.4mm | ||
Standards/Approvals IEC/EN 61131-2, IEC/EN 6113-2, IEC/EN 61000-6-4, CE CSA-C22.2 No. 142, UL 508 | ||
Width 74.1mm | ||
Length 12.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton power supply module integrates seamlessly into automation systems, providing reliable 24 V DC output with a focus on performance and safety. Designed for versatility, it offers compatibility with various base modules, ensuring efficient power distribution across your setup. Its compact design allows for easy installation in constrained spaces, without sacrificing functionality. With a robust build that adheres to international standards, this module not only guarantees exceptional quality but also contributes to the overall reliability of your systems. Experience enhanced operational efficiency with a solution that prioritises both electrical performance and mechanical resilience, making it an essential choice for modern applications.
Streamlined installation process saves time and enhances productivity
Compact footprint allows for flexibility in spatial design
Robust construction ensures durability under various environmental conditions
Adherence to multiple international safety standards offers peace of mind
Low current consumption optimises energy efficiency
Fieldbus connectivity expands operational capabilities for complex systems
IP20 degree of protection ensures safe operation in controlled environments
Related links
- Eaton Enclosure Accessory 55.4 mm L for Use with XN-P3T-SBB
- Eaton Switch Disconnector Terminal Shroud, XN Series
- Eaton XN Series Input Module 24V dc
- Eaton XN Series Input Module 24V dc
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton for NH
- Eaton Eaton Moeller MSC-D DOL Starter 415V ac 3 Phase, IP20
