Eaton 400A Rail Mount Fuse Holder for 3, 1P-Pole, 690V ac
- RS Stock No.:
- 765-2958
- Mfr. Part No.:
- SD3-D
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.29
(exc. VAT)
€60.63
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €49.29 |
| 10 - 24 | €44.38 |
| 25 - 49 | €42.14 |
| 50 + | €37.96 |
*price indicative
- RS Stock No.:
- 765-2958
- Mfr. Part No.:
- SD3-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Anti Vibration | Yes | |
| Range | 160 → 1600 A | |
| Current Rating | 400A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Thermoplastic | |
| Compatible Fuse Size | 3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0636-1 and 2, IEC 60269-1 and 2 | |
| Contact Material | Silver Plated Copper | |
| Series | Eaton Bussmann | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Anti Vibration Yes | ||
Range 160 → 1600 A | ||
Current Rating 400A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Thermoplastic | ||
Compatible Fuse Size 3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0636-1 and 2, IEC 60269-1 and 2 | ||
Contact Material Silver Plated Copper | ||
Series Eaton Bussmann | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Eaton Rail Mount Fuse Holder, 400A Current Rating, 690V AC Voltage Rating - SD3-D
This rail mount fuse holder is designed for secure installation on DIN rails, accommodating NH3 fuse sizes. Constructed from thermoplastic material, it showcases anti-vibration features to ensure durability in various environments, while being IP20 rated for dust protection.
Features & Benefits
• Rated for up to 400A current, suitable for demanding applications
• Operates at a voltage rating of 690V AC, ensuring high performance
• RoHS compliant for environmentally friendly operation
• Compatible with NH3 fuse sizes for versatile usage
• Designed for DIN 35mm rail, facilitating easy mounting
• Vibration tested according to IEC standards for reliability
Applications
• Ideal for use in electrical distribution systems
• Suitable for automation and control panels
• Utilised in marine due to its robust design
• Enables protection in high-demand electrical circuits
What are the environmental ratings for this device?
The fuse holder is IP20 rated, offering dust protection, making it suitable for indoor applications.
How does the vibration resistance enhance the product's performance?
Being vibration tested to IEC 60068-2-6, it ensures reliable operation in environments where movement or vibration may occur, typical in industrial settings.
What type of fuses can be used with this holder?
This holder is specifically designed to accommodate NH3 fuse sizes, providing flexibility for various installations.
Is this fuse holder suitable for different mounting methods?
Yes, it is compatible with DIN rail mounting, adding convenience for installation in various setups.
What measures are in place for safe operation at higher currents?
The design includes a maximum rated current of 400A, ensuring that it can handle significant loads safely, and it incorporates thermal management features.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 630A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder for 2 690V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Eaton 400A Rail Mount Fuse Holder 660V ac, 690 V ac
- Eaton 400A Rail Mount Fuse Holder, 690V ac
- Mersen 400A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder for 00 690V ac
