Schneider Electric XPSMCM Series PLC Expansion Module, 4 Safety Inputs, 24V
- RS Stock No.:
- 276-2708
- Mfr. Part No.:
- XPSMCMAI0400G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,389.73
(exc. VAT)
€1,709.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,389.73 |
*price indicative
- RS Stock No.:
- 276-2708
- Mfr. Part No.:
- XPSMCMAI0400G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC Expansion Module | |
| Series | XPSMCM | |
| Number of Safety Inputs | 4 | |
| Safety Category | CAT 4 | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Depth | 114.5mm | |
| Width | 22.5mm | |
| Standards/Approvals | EN/IEC 61508, EN/ISO 13849-1, EN/IEC 61800-5-1, IEC 62061 | |
| Terminal Type | Spring Clamp | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC Expansion Module | ||
Series XPSMCM | ||
Number of Safety Inputs 4 | ||
Safety Category CAT 4 | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Depth 114.5mm | ||
Width 22.5mm | ||
Standards/Approvals EN/IEC 61508, EN/ISO 13849-1, EN/IEC 61800-5-1, IEC 62061 | ||
Terminal Type Spring Clamp | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric I/O expansion module has 4 configurable analogue inputs and is fitted with captive spring clamp terminals. It is designed to monitor remotely safe I/O. It is furnished with spring clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. This safe I/O module figures configurable filters and delays for each single input. This module figures LEDs on its front face, displaying the status. This safe I/O module is connected to the safety controller via the backplane expansion connector.
Operational temperature -10 to 55 °C
Overvoltage category II
Related links
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Controller 4 Safety Outputs, 24V dc
