Schneider Electric XPSMCM Series PLC Expansion Module, 8 Safety Outputs, 24V

Subtotal (1 unit)*

€576.84

(exc. VAT)

€709.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€576.84

*price indicative

RS Stock No.:
276-2717
Mfr. Part No.:
XPSMCMDO0008C1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC Expansion Module

Series

XPSMCM

Number of Safety Outputs

8

Supply Voltage

24V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric 8 Digital Output Expansion Modules with PLC, SIL1 safety levels and screw terminals offer reliable performance with a power consumption and dissipation of 3 W. Integrated with a backplane expansion bus, these modules provide seamless connectivity. Featuring 6 terminal blocks, including 2 captive screw clamp terminals each with a removable terminal block, these modules ensure convenient installation and flexibility. Designed for resistive loads, they are suitable for a range of applications where digital output expansion is required, meeting the safety standards of PL c and SIL1.

Mercury free

RoHS compliant

IP20 degree of protection

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy