Eaton EASY618 Series Relay for Use with I/O Expansion
- RS Stock No.:
- 251-535
- Mfr. Part No.:
- 212314 EASY618-AC-RE
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€249.17
(exc. VAT)
€306.48
(inc. VAT)
- RS Stock No.:
- 251-535
- Mfr. Part No.:
- 212314 EASY618-AC-RE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Relay Module | |
| Product Type | Relay | |
| Series | EASY618 | |
| For Use With | I/O Expansion | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Relay Module | ||
Product Type Relay | ||
Series EASY618 | ||
For Use With I/O Expansion | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Supply Voltage 24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Relay is programmable. It comes with 18 input and output expansion capability. The Input is 12 at 110 to 240 Vac. It has 6 relay for output. It has a operating temperature range between -25°C to 55°C.
Top hat rail mounting
CE Marked
UL Listed
CSA Certified
Related links
- Control Techniques I/O Expansion Module
- Omron CS1W Series Cable for Use with C200H Expansion I/O
- Microchip PIC32 I/O MCU Expansion Board DM320002
- Siemens Expansion Module for use with Tx-i/o Modules
- Omron PLC Expansion Module for Use with Profibus, SmartSlice I/O Units
- STMicroelectronics Advanced Dual Channel Digital I/O Module MOSFET Expansion Board STEVAL-FSM01M1
- Omron G70V Series PLC Expansion Module for Use with G2RV Slim I/O Relays
- Phoenix Contact Digital Input Expansion Module Digital for use with Axioline F Modular I/O System

