Eaton Digital I/O Module Easy Digital 28.8V
- RS Stock No.:
- 221-3487
- Mfr. Part No.:
- 212313 EASY620-DC-TE
- Manufacturer:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€132.98
(exc. VAT)
€163.57
(inc. VAT)
- RS Stock No.:
- 221-3487
- Mfr. Part No.:
- 212313 EASY620-DC-TE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Vertical, Horizontal | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 20 | |
| Maximum Operating Temperature | 55°C | |
| Width | 107.5mm | |
| Standards/Approvals | CE, CSA C22.2 No. 142-M1987, UL 508, CSA C22.2 No. 213- M1987, IEC/EN | |
| Depth | 60mm | |
| Series | Easy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Vertical, Horizontal | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 20 | ||
Maximum Operating Temperature 55°C | ||
Width 107.5mm | ||
Standards/Approvals CE, CSA C22.2 No. 142-M1987, UL 508, CSA C22.2 No. 213- M1987, IEC/EN | ||
Depth 60mm | ||
Series Easy | ||
The Eaton I/O expansion has rated operating voltage 24VDC, 12 digital inputs 24VDC, 8 transistor outputs 24VDC, can be used via easyLink for easy700, easy800, MFD-CP8/CP10, EC4P, EC4E, ES4P.
Can be used through easyLink
Remote I/O systems for compact PLCs
Note
Eaton formerly known as Moeller
Related links
- Eaton Digital I/O Module EU5E Digital 28.8V
- Eaton Digital I/O Module 178767 Digital I/O Module 30V dc
- Eaton Digital I/O Module 183174 Digital 30V dc
- Eaton Digital I/O Module 183173 Digital 30V dc
- Eaton Digital I/O Module Eaton XNE Digital 30V
- Eaton Digital I/O Module 178779 Digital 30V dc
- Eaton Digital I/O Module 183179 Digital 30V dc
- Eaton Digital I/O Module 178786 Digital 30V dc

