Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- RS Stock No.:
- 770-2466
- Mfr. Part No.:
- TM5SAI2H
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€549.99
(exc. VAT)
€676.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €549.99 |
*price indicative
- RS Stock No.:
- 770-2466
- Mfr. Part No.:
- TM5SAI2H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | Modicon TM | |
| For Use With | Modicon LMC058, Modicon M258 | |
| IP Rating | IP20 | |
| Standards/Approvals | ROHS, C-Tick, GOST-R, CULus, CE, CSA | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series Modicon TM | ||
For Use With Modicon LMC058, Modicon M258 | ||
IP Rating IP20 | ||
Standards/Approvals ROHS, C-Tick, GOST-R, CULus, CE, CSA | ||
Supply Voltage 24V dc | ||
Modicon M258 - TM5 Analog Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All analog modules are programmed with the SoMachine software.
Modicon TM5 Analog Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Related links
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Digital
- Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon TM Series PLC I/O Module for Use with M258 PLC Series
- Schneider Electric TM5 Series PLC Expansion Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon M258 Series PLC I/O Module for Use with Modicon LMC058
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Digital, Relay
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Analogue Analogue
