Schneider Electric Modicon TM Series PLC Cable for Use with CANopen Bus
- RS Stock No.:
- 220-8709
- Mfr. Part No.:
- TCSCCN1FNX3SA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€70.87
(exc. VAT)
€87.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.87 |
*price indicative
- RS Stock No.:
- 220-8709
- Mfr. Part No.:
- TCSCCN1FNX3SA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC Cable | |
| Accessory Type | Connecting Cable | |
| Series | Modicon TM | |
| For Use With | CANopen Bus | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Communication Protocol | CANopen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC Cable | ||
Accessory Type Connecting Cable | ||
Series Modicon TM | ||
For Use With CANopen Bus | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Communication Protocol CANopen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric CAN open bus connection cable is optimised for a band efficient digital information exchange on the controller level.
Electrical connection flying lead M12 female - A coding - 5 ways - straight for bus IN
Cable length 3 m
Related links
- Schneider Electric Modicon TM Series PLC Cable for Use with CANopen Bus
- Schneider Electric Modicon TM Series PLC Cable for Use with PLC
- Schneider Electric Modicon TM Series PLC Cable for Use with Integrated Analogue Input
- Schneider Electric Modicon TM Series PLC I/O Module for Use with M258 PLC Series
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon TM Series PLC Expansion Module for Use with Modicon LMC058 Motion Controller
- Schneider Electric Modicon TM Series PLC CPU Analogue Input Digital Output
- Schneider Electric Modicon TM Series PLC CPU Discrete Input Transistor Output
