Schneider Electric KNX Series Terminal Element for Use with PLC
- RS Stock No.:
- 340-909
- Mfr. Part No.:
- MTN644892
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€173.50
(exc. VAT)
€213.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.50 |
*price indicative
- RS Stock No.:
- 340-909
- Mfr. Part No.:
- MTN644892
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Binary Input | |
| Product Type | Terminal Element | |
| Series | KNX | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | CHINA RoHS, REACH | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Binary Input | ||
Product Type Terminal Element | ||
Series KNX | ||
For Use With PLC | ||
IP Rating IP20 | ||
Standards/Approvals CHINA RoHS, REACH | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Schneider Electric Binary Input REG-K/4x24 in light grey is a reliable wiring device designed for DIN rail mounting. It operates at a rated voltage of 24V AC/DC, 50Hz, and supports 4 binary inputs. The device features local signaling with LED indicators for easy status monitoring.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric KNX Series Controller for Use with PLC
- Schneider Electric KNX Series Tool for Use with PLC
- Schneider Electric KNX Series Power Supply for Use with Bus System
- Schneider Electric KNX Series Adapter for Use with MTN Series
- Schneider Electric KNX Series
- Schneider Electric KNX Series Push Button Switch IP20
- Schneider Electric KNX Series Push Button Switch Flush, IP20
- Schneider Electric KNX Series Display - 7 in 1024 x 600 pixel
