Schneider Electric KNX Series Push Button Switch, Push to Make, Flush, IP20

Subtotal (1 unit)*

€39.48

(exc. VAT)

€48.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.48

*price indicative

RS Stock No.:
347-039
Mfr. Part No.:
MTN6194-6052
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Mocca Metallic

Switch Operation

Push to Make

Product Type

Push Button Switch

Illuminated

No

Series

KNX

Mount Type

Flush

IP Rating

IP20

Actuator Style

Rocker

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Schneider Electric KNX Series Push Button Switch, Push-to-Make Switch Operation, Flush Mount Type - MTN6194-6052


This push button switch is a high-quality component designed for reliable electronic control in various applications. Manufactured from Durable plastic, this non-illuminated device is intended for flush mount installation and operates on a push-to-make mechanism. With an IP20 rating, it offers protection against solid intrusions that may be harmful to performance, making it suitable for various environments.

Features & Benefits


• Designed for easy installation in flush mount configurations
• Push-to-make operation allows for straightforward control
• Constructed from high-quality plastic for durability
• IP20 rating ensures protection against solid objects
• Suitable for use in home automation electrical switches
• Non-illuminated design prevents unnecessary light distractions

Applications


• Utilised in automated control systems for residential settings
• Effective for switching functions in commercial
• Ideal for integration in home automation solutions
• Effective in various electronic control scenarios

What are the advantages of using this switch in a home automation system?


Utilising this switch in a home automation system facilitates efficient control over various functions, enabling users to operate lighting and other connected devices effortlessly. Its flush mount design ensures seamless integration into existing décor.

How does the push-to-make operation enhance usability?


The push-to-make operation allows for quick and intuitive actions, making it easy to engage or disengage devices with a simple press, thus enhancing the user experience in both residential and commercial settings.

What does the IP20 rating signify for this switch?


The IP20 rating indicates that the switch is protected against touch by fingers and solid objects larger than 12.5mm, ensuring its safety and functionality in environments where it may be exposed to such hazards.

In what types of environments is this plastic push button switch most effective?


This switch is most effective in controlled environments such as offices or homes where durability and ease of use are paramount, as it is designed to handle regular use without compromise.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy