Schneider Electric KNX Series Push Button Module, Panel, IP20
- RS Stock No.:
- 276-9311
- Mfr. Part No.:
- MTN625299
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 276-9311
- Mfr. Part No.:
- MTN625299
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Module | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -60°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Module | ||
Illuminated No | ||
Series KNX | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Minimum Operating Temperature -60°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric push-button module 2 GANG with LED, glowing with a soft luminescence in the dark belongs to M-Arc, M-Elegance, M-Plan, M-Plan glass, M-Smart, M-Star, System M aesthetic group.
Safety and profitability
Flexibility and comfort
Related links
- Schneider Electric KNX Series Push Button Switch Panel Mount SPDT, IP20 250 V ac
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch 22 mm Cutout IP20
- Schneider Electric KNX Series Push Button Switch, IP20
- Schneider Electric KNX Series Push Button Switch IP20
- Schneider Electric KNX Series Push Button Switch Flush, IP20
- Schneider Electric KNX Series Push Button Switch IP20 240 V ac
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
