Revolution PI PR2000 Series Plug for Use with Revolution Pi I/O Modules

Subtotal (1 unit)*

€6.55

(exc. VAT)

€8.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.55

*price indicative

RS Stock No.:
352-075
Mfr. Part No.:
PR200029
Manufacturer:
Revolution PI
Find similar products by selecting one or more attributes.
Select all

Brand

Revolution PI

Product Type

Plug

Accessory Type

Plug

Series

PR2000

For Use With

Revolution Pi I/O Modules

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Revolution PI X2 plug is an accessory used with all revolution PI expansion modules.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy