Siemens SIMATIC Series Front Connector for Use with Digital I/O modules

Subtotal (1 unit)*

€153.92

(exc. VAT)

€189.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.92

*price indicative

RS Stock No.:
203-3654
Mfr. Part No.:
6ES7922-5BD20-0AC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Front Connector with Single Core

Product Type

Front Connector

Series

SIMATIC

For Use With

Digital I/O modules

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
RO

Siemens Front Connector, For Digital I/O modules, 40 Single Cores - SIMATIC Series - 6ES7922-5BD20-0AC0


Fiddling with wires on the front of your PLC module? Save yourself time and trouble with this nifty connector from Siemens. It simply plugs into the front of your SIMATIC module. That means you can work on network wiring away from your cabinet and clip it in afterwards. As there's no need to remove your module from its rail, it reduces effort. The connector has 40 single cores, enabling you to hook up multiple sensors and actuators. Clear numbering means you won't get your wires crossed during installation. Long cable lengths of 3.2m maximise the flexibility of your connections when you're setting up an automated system.

Features & Benefits


• Suitable for input and output PLC cards

• Durable PVC cable jacket protects the wires

• Operates in temperatures up to +60°C, to cope with the demands of manufacturing environments

• Wire cross sections of 0.5mm² and copper conductors reliably handle high levels of digital data

What type of SIMATIC module can I use this front connector with?


This connector partners precisely with SIMATIC S7-1500 series digital I/O modules. It's made to slot neatly onto the front of a 32-channel unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy