Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- RS Stock No.:
- 282-3312
- Mfr. Part No.:
- 6ES7922-4BD20-0UD0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€201.19
(exc. VAT)
€247.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.19 |
*price indicative
- RS Stock No.:
- 282-3312
- Mfr. Part No.:
- 6ES7922-4BD20-0UD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Front Connector | |
| Accessory Type | Connector Module | |
| Series | 6ES7922 | |
| For Use With | Digital I/O modules | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Front Connector | ||
Accessory Type Connector Module | ||
Series 6ES7922 | ||
For Use With Digital I/O modules | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- RO
The Siemens Front connector is equipped with a 48 pin strip. It accommodates 46 single cores with AWG 20 gauge. These single cores are ideal for reliable and efficient connectivity within industrial settings.
Flexible connection
Digital signal transmission
Related links
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
- Connector Wrenches
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
