Industrial Shields ModuleX Series Plug Component for Use with PLC Accessories

Subtotal (1 unit)*

€13.91

(exc. VAT)

€17.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.91

*price indicative

RS Stock No.:
358-151
Mfr. Part No.:
MX-1DIN
Manufacturer:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Product Type

Plug Component

Accessory Type

Plastic Enclosure

Series

ModuleX

For Use With

PLC Accessories

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
ES
The Industrial Shields Industrial Shields plastic enclosure is designed for assembling one I/Os module along with one Master RS485 module (not included), offering a compact and durable housing solution ideal for industrial automation setups.

PLC Accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy