Siemens 6SL5370 Series Memory Card for Use with SINAMICS
- RS Stock No.:
- 448-616
- Mfr. Part No.:
- 6SL5370-0GB00-0AA0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 448-616
- Mfr. Part No.:
- 6SL5370-0GB00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | SD Card | |
| Product Type | Memory Card | |
| Series | 6SL5370 | |
| For Use With | SINAMICS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type SD Card | ||
Product Type Memory Card | ||
Series 6SL5370 | ||
For Use With SINAMICS | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- DE
Siemens 6SL5370 Series Memory Card, SD Card Accessory, Non-Hazardous Area Certification - 6SL5370-0GB00-0AA0
This memory card is an SD accessory designed for use with SINAMICS drive systems in industrial automation. It provides removable data storage intended to hold drive configurations and operational data while operating in environments that are not certified as hazardous. The product complies with environmental directives governing substance restrictions and end-of-life disposal.
Features and Benefits:
• RoHS compliance reduces restricted substance content for regulatory adherence
• WEEE conformity supports controlled end-of-life disposal processes
• REACH alignment limits problematic chemicals for occupational safety
• WEEE conformity supports controlled end-of-life disposal processes
• REACH alignment limits problematic chemicals for occupational safety
Applications
• Used with SINAMICS drives for configuration backup
• Suitable for data transfer within industrial automation systems
• Can be used for storage of drive operational parameters
• Suitable for data transfer within industrial automation systems
• Can be used for storage of drive operational parameters
Is this suitable for use in explosive atmospheres?
It is not certified for hazardous area installation and should only be operated in non-hazardous locations.
Which directives govern its material and disposal requirements?
It meets RoHS, WEEE and REACH regulatory requirements for restricted substances and disposal.
Related links
- Siemens 6SL5370 Series Memory Card for Use with SINAMICS
- Siemens 6SL5970 Series Memory Card for Use with SINAMICS
- Siemens SINAMICS G120 Series Memory Card for Use with SINAMICS G120
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens 6SL4170 Series SD Card for Use with SINAMICS G220
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens 6ES7954 Series Memory Card for Use with S7-1x00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1500T
